
Adjustable synchronous DC/DC buck controller with 50mA output current capability. Features a wide input voltage range from 4.5V to 45V and an adjustable output voltage from 800mV up to 45V. Operates across a temperature range of -40°C to 125°C and is housed in a DFN package. This RoHS compliant component offers a single output and is designed for efficient power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3642EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 45V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3642EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
