
Synchronous buck DC/DC controller with a fixed 3.3V output voltage and 50mA output current. Features a single output and operates within a -40°C to 125°C temperature range. Packaged in an 8-MSOP (SOP) for surface mounting, supplied on tape and reel. This RoHS compliant component utilizes a synchronous rectifier for improved efficiency.
Sign in to ask questions about the Analog Devices LTC3642EMS8E-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3642EMS8E-3.3#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3642EMS8E-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
