
Synchronous step-down DC/DC controller delivering a fixed 5V output at 50mA. Features a wide input voltage range from 4.5V, operating efficiently with a synchronous rectifier. Encased in an 8-MSOP package, this power management IC offers a single positive output and operates across an extended temperature range of -40°C to 125°C. RoHS compliant and supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC3642EMS8E-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3642EMS8E-5#PBF technical specifications.
| Package/Case | SOP |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3642EMS8E-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
