
The LTC3642EMS8E-5#TRPBF is a single-output DC/DC controller from Analog Devices, featuring a fixed output voltage of 5V and a maximum output current of 50mA. It operates over a temperature range of -40°C to 125°C and is packaged in a SOP package. The device is RoHS compliant and includes a synchronous rectifier. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC3642EMS8E-5#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3642EMS8E-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
