
Adjustable synchronous buck DC/DC controller with a 50mA output current capability. Features a wide input voltage range from 4.5V to 45V and an adjustable output voltage up to 45V, with a minimum of 800mV. Operates across a broad temperature range of -40°C to 125°C. This lead-free, RoHS-compliant integrated circuit is packaged in an 8-MSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3642EMS8E#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3642EMS8E#PBF technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 45V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3642EMS8E#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
