
The LTC3642IMS8E-3.3#TRPBF is a DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a single output with a fixed voltage of 3.3V and a maximum output current of 50mA. The device is packaged in a SOP package and is available in quantities of 2500. The LTC3642IMS8E-3.3#TRPBF is compliant with RoHS regulations and utilizes a synchronous rectifier for efficient operation.
Analog Devices LTC3642IMS8E-3.3#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3642IMS8E-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
