Adjustable synchronous buck DC/DC controller with 50mA output current capability. Features a maximum output voltage of 45V and operates efficiently with a synchronous rectifier. Packaged in an 8-MSOP (SOP) configuration, this integrated circuit offers a wide operating temperature range from -40°C to 125°C. Supplied in tape and reel packaging, it is also RoHS compliant.
Analog Devices LTC3642IMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 45V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3642IMS8E#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
