Switching Regulator/Controller, Current-mode, 1A, 3450kHz Switching Freq-Max, CMOS, PDSO14
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3646EDE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Temperature Grade | OTHER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.