
The LTC3646EMSE-1#PBF is a DC/DC controller with an efficiency of 95% and an adjustable output voltage range of 600mV to 15V. It can handle a maximum input voltage of 40V and a maximum output current of 1A. The device operates over a temperature range of -40°C to 85°C and is available in a rail/tube packaging format. The LTC3646EMSE-1#PBF is a RoHS compliant, non-SVHC compliant power management IC.
Analog Devices LTC3646EMSE-1#PBF technical specifications.
| Efficiency | 95% |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3646EMSE-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
