
The LTC3646EMSE-1#TRPBF is a DC/DC controller with adjustable output voltage and current. It operates within a temperature range of -40°C to 85°C and is available in a SOP package. This device is RoHS compliant and suitable for use in applications requiring synchronous rectification.
Analog Devices LTC3646EMSE-1#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3646EMSE-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
