The LTC3646HDE-1#TRPBF is a DC/DC controller from Analog Devices with a package type of DFN and a maximum operating temperature of 150°C. It has a single adjustable output with a maximum current of 1A and a maximum output voltage of 15V. The device is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units. It is suitable for use in applications requiring a synchronous rectifier.
Sign in to ask questions about the Analog Devices LTC3646HDE-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3646HDE-1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3646HDE-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.