
The LTC3646HDE#PBF is a DC/DC controller with adjustable output voltage, operating within a temperature range of -40°C to 150°C. It can handle a maximum input voltage of 40V and a maximum output voltage of 30V. The device features a synchronous rectifier and is available in a package quantity of 91 units, packaged in rail/Tube. The LTC3646HDE#PBF is compliant with RoHS standards but not Reach SVHC compliant.
Analog Devices LTC3646HDE#PBF technical specifications.
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3646HDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
