The LTC3646HDE#TRPBF is a DC/DC controller from Analog Devices. It features an adjustable output voltage of 30V and a maximum output current of 1A. The device is packaged in a DFN package and operates over a temperature range of -40°C to 150°C. It is RoHS compliant and includes a synchronous rectifier. The LTC3646HDE#TRPBF is available in quantities of 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC3646HDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3646HDE#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3646HDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.