
The LTC3646IDE-1#TRPBF is a single-output DC/DC controller with adjustable output voltage and current. It operates over a temperature range of -40°C to 125°C and is available in a DFN package. This device is RoHS compliant and features a synchronous rectifier. It is suitable for use in a variety of applications requiring efficient power management.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC3646IDE-1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
