
Adjustable DC-DC switching buck step-down regulator, featuring a 4V to 40V input range and 2V to 30V output capability. This power management IC delivers up to 1A output current with a synchronous rectifier for enhanced efficiency. Operating across a wide temperature range of -40°C to 125°C, it is housed in a DFN package and is RoHS compliant.
Analog Devices LTC3646IDE#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3646IDE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
