
The LTC3646IMSE#TRPBF is a DC/DC controller from Analog Devices, featuring a 95% efficiency rating. It operates within a temperature range of -40°C to 125°C and is available in a SOP package. This device is suitable for adjustable output voltage applications, with a maximum output voltage of 30V and a maximum output current of 1A. It is RoHS compliant and available in tape and reel packaging with a quantity of 2500 units.
Analog Devices LTC3646IMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Efficiency | 95% |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
