
IC REG TRPL BCK/LINEAR 8-DFN
Analog Devices LTC3672BEDC-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 2.8V |
| Voltage - Output 3 | 1.8V |
| RoHS | Compliant |
No datasheet is available for this part.
