
The LTC3672BEDC-2#TRPBF is a DC/DC controller with three output voltages: 1.2V, 2.8V, and 1.8V. It operates over a wide input voltage range of 2.9V to 5.5V and is suitable for use in temperatures up to 85°C. The device is packaged in a DFN package and is available in quantities of 2500 per reel. The LTC3672BEDC-2#TRPBF is RoHS compliant.
Analog Devices LTC3672BEDC-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.2V |
| Voltage - Output 2 | 2.8V |
| Voltage - Output 3 | 1.8V |
| RoHS | Compliant |
No datasheet is available for this part.
