
The LTC3676EUJ-1#PBF is a 7-output DC/DC controller in a QFN package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device is designed for use in power management applications, including DC/DC controllers and regulators.
Analog Devices LTC3676EUJ-1#PBF technical specifications.
| Package/Case | QFN |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.