
7-output DC/DC controller and regulator IC in a 40-pin QFN package. Features a 5.5V operating supply voltage and a wide operating temperature range from -40°C to 125°C. Surface mountable, this RoHS compliant component offers a compact 6mm length.
Sign in to ask questions about the Analog Devices LTC3676IUJ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3676IUJ#PBF technical specifications.
| Package/Case | QFN |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3676IUJ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
