
Surface mount DC/DC controller and regulator IC featuring 7 outputs. Operating temperature range from -40°C to 125°C. Housed in a 6mm QFN package. Delivered in tape and reel packaging, with 2000 units per package. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3676IUJ#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3676IUJ#TRPBF technical specifications.
| Package/Case | QFN |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3676IUJ#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
