
The LTC3677EUFF-3#PBF is a 5V power management IC from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 90mA. The device is packaged in QFN and is compliant with RoHS regulations. It is available in a quantity of 52 per package, packaged in rail/Tube.
Analog Devices LTC3677EUFF-3#PBF technical specifications.
| Package/Case | QFN |
| Length | 7mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1 |
| Number of Outputs | 5 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3677EUFF-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
