
The LTC3700EMS#PBF is a dual DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 1A and two outputs with a voltage of 800mV each. The device is packaged in a lead-free MSOP package and is RoHS compliant. It is suitable for use in applications where a compact and efficient DC/DC conversion is required.
Sign in to ask questions about the Analog Devices LTC3700EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3700EMS#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Outputs | 2 |
| Operating Supply Voltage | 9.8V |
| Output Current | 1A |
| Output Voltage | 10.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 800mV |
| Voltage - Output 2 | 800mV |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3700EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
