The LTC3700EMS#TR is a dual output DC/DC controller from Analog Devices. It is packaged in an MSOP package and operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead. It is available in quantities of 2500 per reel.
Analog Devices LTC3700EMS#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Voltage - Output 1 | 800mV |
| Voltage - Output 2 | 800mV |
| RoHS | Not Compliant |
No datasheet is available for this part.