
The LTC3701EGN is a dual output DC/DC controller from Analog Devices, featuring a maximum frequency of 890kHz and a package type of SSOP. It operates within a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is part of the PolyPhase series and is available in a package quantity of 100, packaged in rail/Tube.
Analog Devices LTC3701EGN technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 890kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
No datasheet is available for this part.
