
Dual output step-down DC controller featuring a 2.5V to 10V input voltage range and up to 10.3V output voltage. Operates with a maximum frequency of 890kHz and supports a 100% duty cycle. This power management IC offers two outputs, each capable of delivering 1A of current. Packaged in a 16-pin SSOP with SMD/SMT termination, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3701EGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3701EGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 890kHz |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 10.3V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Termination | SMD/SMT |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3701EGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
