
The LTC3701EGN#TR is a dual DC/DC controller from Analog Devices, featuring a maximum operating frequency of 890kHz and a package quantity of 2500 units per reel. It operates within a temperature range of -40°C to 85°C and is available in an SSOP package. The device is not RoHS compliant, but contains a lead-free variant. It is designed for use in power management applications, including DC/DC controllers and regulators.
Analog Devices LTC3701EGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 890kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
No datasheet is available for this part.