
Analog Devices LTC3703EG-5#PBF technical specifications.
| Package/Case | G |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 55.8V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3703EG-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
