
Buck DC/DC controller IC with a maximum output voltage of 93V and a maximum output current of 10A. Features a 96% duty cycle and operates with an input voltage range of 9.3V to 15V. This integrated circuit supports a maximum switching frequency of 330kHz and is housed in a 28-pin SSOP package. Designed for power management applications, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LTC3703EG#PBF technical specifications.
| Package/Case | G |
| Duty Cycle | 96% |
| Height | 2mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 330kHz |
| Max Input Voltage | 15V |
| Min Input Voltage | 9.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 93V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3703EG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
