
The LTC3703EGN is a DC/DC controller with a single output capable of delivering 10A at 93V. It operates at a maximum frequency of 330kHz and is packaged in a SSOP package. The device is rated for operation between -40°C and 85°C. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3703EGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3703EGN technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 93V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3703EGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
