
The LTC3703EGN-5 is a DC/DC controller with a single output, operating at a maximum frequency of 330kHz and a duty cycle of 96%. It is packaged in a SSOP package and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC3703EGN-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3703EGN-5 technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3703EGN-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
