
The LTC3703EGN-5#PBF is a DC/DC controller with a maximum output voltage of 60V and an output current of 5A. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 15V. The device is packaged in a lead-free SSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC3703EGN-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3703EGN-5#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 330kHz |
| Max Input Voltage | 15V |
| Min Input Voltage | 9.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 60V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3703EGN-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
