LTC3703-5 - 60V Synchronous Switching Regulator Controller
Analog Devices LTC3703EGN-5#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.