
Buck-Boost DC/DC Controller IC, 1 Output, PWM control, 330kHz max switching frequency, 96% max duty cycle, operating temperature range of -40°C to 85°C. Packaged in SSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC3703EGN-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3703EGN-5#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3703EGN-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
