
Buck DC/DC controller IC featuring a maximum switching frequency of 330kHz and a high 96% duty cycle. This power management component operates with input voltages ranging from 9.3V to 15V, supporting a single output with adjustable voltage from 800mV to 12V. Designed for efficient power conversion, it offers a maximum output voltage of 93V and an output current capability of 10A. Encased in a 16-pin SSOP package, this lead-free, RoHS-compliant integrated circuit operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3703EGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3703EGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 330kHz |
| Max Input Voltage | 15V |
| Min Input Voltage | 9.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 93V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3703EGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
