The LTC3703EGN#TR DC/DC controller is a 93V, 10A device with a 96% duty cycle. It is packaged in a SSOP package and is available in quantities of 2500. The device operates over a temperature range of -40°C to 85°C. It is not RoHS compliant due to containing lead.
Analog Devices LTC3703EGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Lead Free | Contains Lead |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 93V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.