
High-performance DC/DC controller for buck-boost power conversion. Features a single output with a maximum output voltage of 93V and an output current capability of 10A. Operates with a maximum switching frequency of 330kHz and a duty cycle up to 96%. Packaged in a 16-pin SSOP, this lead-free, RoHS-compliant component is supplied on tape and reel. Suitable for operation across a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3703EGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3703EGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Lead Free | Lead Free |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 93V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3703EGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
