
Buck-boost DC/DC controller IC featuring a 96% duty cycle and 330kHz maximum switching frequency. Operates with input voltages from -300mV to 60V and supply voltages between 4.1V and 15V. Delivers a single output with a maximum output current of 5A and a typical output voltage of 55.8V. Packaged in a 16-pin SSOP with dimensions of 4.98mm length, 3.988mm width, and 1.5mm height. Suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3703IGN-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3703IGN-5#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Height | 1.5mm |
| Length | 4.98mm |
| Max Frequency | 330kHz |
| Max Input Voltage | 60V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.1V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 55.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3703IGN-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
