
The LTC3703IGN-5#TRPBF is a DC/DC controller from Analog Devices, available in a 2500-unit tape and reel package. It operates over a temperature range of -40°C to 125°C and features a maximum frequency of 330kHz. This device is RoHS compliant and suitable for use in applications requiring high efficiency and reliability.
Sign in to ask questions about the Analog Devices LTC3703IGN-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3703IGN-5#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3703IGN-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
