
Buck DC/DC controller IC in a 16-pin SSOP package. Features a maximum output voltage of 93V and a maximum output current of 10A, with a 5A capability at the maximum output. Operates with input voltages ranging from -300mV to 60V, and a supply voltage between 9.3V and 15V. Supports a maximum switching frequency of 330kHz and a 96% duty cycle. Designed for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3703IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3703IGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 96% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 330kHz |
| Max Input Voltage | 60V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 9.3V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 93V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3703IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
