
High-performance CUK DC/DC controller IC featuring a 97% maximum duty cycle and operating frequency up to 1MHz. This power management component supports a wide input voltage range from 2.5V to 36V, with a maximum supply voltage of 7V. It offers a single output with adjustable voltage from 5V to 36V, capable of delivering up to 50mA. Encased in a compact 3mm x 3mm x 0.86mm MSOP package, this lead-free, RoHS-compliant integrated circuit is designed for surface-mount technology.
Analog Devices LTC3704EMS#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Voltage | -72V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3704EMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
