
The LTC3704EMS#TR DC/DC controller operates at a maximum frequency of 1MHz and can handle an output current of 50mA. It is designed to function within a temperature range of -40°C to 85°C. The device is available in tape and reel packaging with a quantity of 2500 units per reel. However, it is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3704EMS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3704EMS#TR technical specifications.
| Duty Cycle | 97% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3704EMS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
