
High-performance DC/DC controller IC featuring a CUK topology for efficient power conversion. Operates with a maximum frequency of 1MHz and a 97% duty cycle, supporting a single output voltage of -72V. Encased in a compact 10-MSOP package, this lead-free and RoHS-compliant component is supplied on tape and reel in quantities of 2500. Designed for operation across a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC3704EMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3704EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | -72V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3704EMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
