
Single-output inverting DC/DC controller. Features a maximum switching frequency of 1000 kHz and an output voltage up to -72V. Operates with input voltages from 2.5V to 36V. Housed in a 10-pin MSOP package with gull-wing leads, measuring 3mm x 3mm x 0.86mm, suitable for surface mounting. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3704IMS#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3704IMS#TRMPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA |
| Topology | Inverting |
| Number of Outputs | 1 |
| Output Voltage | -72(Max)V |
| Maximum Switching Frequency | 1000kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 36V |
| Minimum Input Voltage | 2.5V |
| Operating Supply Voltage | 2.5 to 35V |
| Maximum Supply Current | 1mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC3704IMS#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.