
The LTC3704IMS#TRPBF is a DC/DC controller from Analog Devices, packaged in a 2500-count MSOP tape and reel. It operates over a temperature range of -40°C to 125°C and features a maximum operating frequency of 1MHz. The device is RoHS compliant and suitable for applications requiring high efficiency and reliability.
Sign in to ask questions about the Analog Devices LTC3704IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3704IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 97% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | -72V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3704IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
