
The LTC3705EGN#PBF is a single output power management IC from Analog Devices. It is available in a lead-free SSOP package and is compliant with RoHS regulations. The device operates over a temperature range of -40°C to 85°C. It is not designed for radiation hardening applications.
Sign in to ask questions about the Analog Devices LTC3705EGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3705EGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 11V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3705EGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
