
The LTC3705IGN#PBF is a DC/DC controller with a single output voltage of 11V. It operates over a temperature range of -40°C to 85°C. The device is packaged in a lead-free SSOP package, available in quantities of 100. The LTC3705IGN#PBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC3705IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3705IGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 11V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3705IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
