DC Controller Dual Output Synchronous Step Down 4.5 Volt to 28 Volt 28-Pin SSOP N
Analog Devices LTC3707EGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Voltage | 7V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.