
The LTC3707EGN#TR is a dual output DC/DC controller from Analog Devices, featuring a maximum frequency of 360kHz and a package quantity of 2500 units per reel. This device operates within a temperature range of -40°C to 85°C and is available in an SSOP package. The LTC3707EGN#TR is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Analog Devices LTC3707EGN#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3707EGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | PolyPhase® |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3707EGN#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
