
The LTC3707IGN#PBF is a dual output DC/DC controller from Analog Devices, operating at frequencies up to 360kHz. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a SSOP package and is compliant with RoHS regulations. It is part of the PolyPhase series and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC3707IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3707IGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3707IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
